Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
4.3A
Power Rating
50W
Number of Outputs
1
Input Voltage
110 → 175 V dc, 85 → 132 V ac
Length
195mm
Width
50mm
Depth
25mm
Efficiency
79%
Minimum Temperature
-10°C
Weight
200g
Maximum Temperature
+60°C
Country of Origin
Japan
Product details
VS Series, Single Output, 10 to 100 W
Wide input range
Construction: board installed.I/O connector: made by JST Connectors
Noise terminal voltage: compliant with FCC Class B, VCCI-2 Class
Built-in overvoltage / overcurrent protection circuit
Information devices, communications devices, FA control devices and all types of electronic application devices
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
4.3A
Power Rating
50W
Number of Outputs
1
Input Voltage
110 → 175 V dc, 85 → 132 V ac
Length
195mm
Width
50mm
Depth
25mm
Efficiency
79%
Minimum Temperature
-10°C
Weight
200g
Maximum Temperature
+60°C
Country of Origin
Japan
Product details
VS Series, Single Output, 10 to 100 W
Wide input range
Construction: board installed.I/O connector: made by JST Connectors
Noise terminal voltage: compliant with FCC Class B, VCCI-2 Class
Built-in overvoltage / overcurrent protection circuit
Information devices, communications devices, FA control devices and all types of electronic application devices
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
