Technical documents
Specifications
Brand
TDK-LambdaAdapter Type
Plug-In Adapter
Plug Type
European Plug
Output Voltage
5V
Input Voltage
80 → 264V ac
Output Current
5A
Input Connector
2 Pin
Number of Outputs
2
Power Rating
25W
Regulated/Unregulated
Regulated
Medical Approved
Yes
Type
AC/DC Adapter
Energy Efficiency Level
VI
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
TDK-Lambda 25W Plug-In AC/DC Adapter 5V Output, 5A Output
1
P.O.A.
TDK-Lambda 25W Plug-In AC/DC Adapter 5V Output, 5A Output
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
TDK-LambdaAdapter Type
Plug-In Adapter
Plug Type
European Plug
Output Voltage
5V
Input Voltage
80 → 264V ac
Output Current
5A
Input Connector
2 Pin
Number of Outputs
2
Power Rating
25W
Regulated/Unregulated
Regulated
Medical Approved
Yes
Type
AC/DC Adapter
Energy Efficiency Level
VI
Country of Origin
Taiwan, Province Of China