TDK-Lambda 30W Plug-In AC/DC Adapter 15V Output, 2A Output

RS Stock No.: 222-8212Brand: TDK-LambdaManufacturers Part No.: WMM30CN150-00U
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Adapter Type

Plug-In Adapter

Plug Type

3-Pin UK

Output Voltage

15V

Input Voltage

80 → 264V ac

Output Current

2A

Input Connector

3 Pin Plug

Number of Outputs

2

Power Rating

30W

Regulated/Unregulated

Regulated

Medical Approved

Yes

Type

AC/DC Adapter

Energy Efficiency Level

VI

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda 30W Plug-In AC/DC Adapter 15V Output, 2A Output

P.O.A.

TDK-Lambda 30W Plug-In AC/DC Adapter 15V Output, 2A Output
Stock information temporarily unavailable.

Technical documents

Specifications

Adapter Type

Plug-In Adapter

Plug Type

3-Pin UK

Output Voltage

15V

Input Voltage

80 → 264V ac

Output Current

2A

Input Connector

3 Pin Plug

Number of Outputs

2

Power Rating

30W

Regulated/Unregulated

Regulated

Medical Approved

Yes

Type

AC/DC Adapter

Energy Efficiency Level

VI

Country of Origin

Taiwan, Province Of China