Technical Documents
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
3.34A
Power Rating
40W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 90 → 164 V ac
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
27.1mm
Efficiency
85%
Weight
130g
Maximum Temperature
+70°C
Minimum Temperature
0°C
Country of Origin
China
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
3.34A
Power Rating
40W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 90 → 164 V ac
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
27.1mm
Efficiency
85%
Weight
130g
Maximum Temperature
+70°C
Minimum Temperature
0°C
Country of Origin
China
Product Details