Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
2.5A
Power Rating
60W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 90 → 164 V ac
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
27.1mm
Efficiency
86%
Minimum Temperature
0°C
Weight
130g
Maximum Temperature
+70°C
Country of Origin
China
Product details
Switch Mode - TDK-Lambda
You may be interested in
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZPSA60-24, 24V dc, 2.5A, 60W, 1 Output, 120 → 370 V dc, 90
1
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZPSA60-24, 24V dc, 2.5A, 60W, 1 Output, 120 → 370 V dc, 90
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
2.5A
Power Rating
60W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 90 → 164 V ac
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
27.1mm
Efficiency
86%
Minimum Temperature
0°C
Weight
130g
Maximum Temperature
+70°C
Country of Origin
China
Product details
Switch Mode - TDK-Lambda
You may be interested in
