TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 15 5 HFP, 5V dc, 3A, 50W, 1 Output, 110 → 330 V dc, 85

RS Stock No.: 256-323Brand: TDK-LambdaManufacturers Part No.: ZWS 15 5 HFP
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

5V dc

Output Current

3A

Power Rating

50W

Number of Outputs

1

Input Voltage

110 → 330 V dc, 85 → 265 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

125.2mm

Width

50mm

Depth

21mm

Efficiency

71%

Minimum Temperature

-10°C

Weight

140g

Maximum Temperature

+60°C

Country of Origin

Malaysia

You may be interested in
TDK-Lambda, ZWS15B-5, 3A
P.O.A.Each (ex VAT)
View all in Switching Power Supplies

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 15 5 HFP, 5V dc, 3A, 50W, 1 Output, 110 → 330 V dc, 85

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 15 5 HFP, 5V dc, 3A, 50W, 1 Output, 110 → 330 V dc, 85

Stock information temporarily unavailable.

You may be interested in
TDK-Lambda, ZWS15B-5, 3A
P.O.A.Each (ex VAT)

Technical documents

Specifications

Output Voltage

5V dc

Output Current

3A

Power Rating

50W

Number of Outputs

1

Input Voltage

110 → 330 V dc, 85 → 265 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

125.2mm

Width

50mm

Depth

21mm

Efficiency

71%

Minimum Temperature

-10°C

Weight

140g

Maximum Temperature

+60°C

Country of Origin

Malaysia

You may be interested in
TDK-Lambda, ZWS15B-5, 3A
P.O.A.Each (ex VAT)