Technical Documents
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
3A
Power Rating
15W
Number of Outputs
1
Input Voltage
110 → 330 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
125.2mm
Width
50mm
Depth
21mm
Efficiency
71%
Maximum Temperature
+60°C
Weight
140g
Minimum Temperature
-10°C
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical Documents
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
3A
Power Rating
15W
Number of Outputs
1
Input Voltage
110 → 330 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
125.2mm
Width
50mm
Depth
21mm
Efficiency
71%
Maximum Temperature
+60°C
Weight
140g
Minimum Temperature
-10°C
Country of Origin
Malaysia