Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
15V dc
Output Current
3.5A
Power Rating
50W
Number of Outputs
1
Input Voltage
110 → 330 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
195mm
Width
55.1mm
Depth
25.9mm
Efficiency
81%
Minimum Temperature
-10°C
Weight
370g
Maximum Temperature
+60°C
Country of Origin
Malaysia
You may be interested in
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 50 15 HFP, 15V dc, 3.5A, 50W, 1 Output, 110 → 330 V dc,
1
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 50 15 HFP, 15V dc, 3.5A, 50W, 1 Output, 110 → 330 V dc,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
15V dc
Output Current
3.5A
Power Rating
50W
Number of Outputs
1
Input Voltage
110 → 330 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
195mm
Width
55.1mm
Depth
25.9mm
Efficiency
81%
Minimum Temperature
-10°C
Weight
370g
Maximum Temperature
+60°C
Country of Origin
Malaysia
You may be interested in
