TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 50-15, 15V dc, 3.5A, 52.5W, 1 Output, 110 → 330 V dc,

RS Stock No.: 243-2320Brand: TDK-LambdaManufacturers Part No.: ZWS 50-15
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

15V dc

Output Current

3.5A

Power Rating

52.5W

Number of Outputs

1

Input Voltage

110 → 330 V dc, 85 → 265 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

195mm

Width

55.1mm

Depth

25.9mm

Efficiency

81%

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Weight

370g

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 50-15, 15V dc, 3.5A, 52.5W, 1 Output, 110 → 330 V dc,

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 50-15, 15V dc, 3.5A, 52.5W, 1 Output, 110 → 330 V dc,

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

15V dc

Output Current

3.5A

Power Rating

52.5W

Number of Outputs

1

Input Voltage

110 → 330 V dc, 85 → 265 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

195mm

Width

55.1mm

Depth

25.9mm

Efficiency

81%

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Weight

370g

Country of Origin

Malaysia