TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS15-24/J, 24V dc, 650mA, 15W, 1 Output, 110 → 330 V dc,

RS Stock No.: 319-3054Brand: TDK-LambdaManufacturers Part No.: ZWS15-24/J
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

650mA

Power Rating

15W

Number of Outputs

1

Input Voltage

110 → 330 V dc, 85 → 265 V ac

Length

125.2mm

Width

50mm

Depth

21mm

Efficiency

71%

Minimum Temperature

-10°C

Weight

140g

Maximum Temperature

+60°C

Country of Origin

Japan

Product details

ZWS Series, Single Output, 15 to 50 W

Wide input range
Construction: board installed.Output connector
EMC standards (conduction and electromagnetic emissions): EN55011, EN55022-B, FCC-B, VCCI-B compliant
Built-in overvoltage / overcurrent protection circuit
Information devices, communications devices, FA control devices and all types of electronic application devices

You may be interested in
TDK-Lambda, ZWS15B-24, 700mA
P.O.A.Each (ex VAT)
View all in Switching Power Supplies

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS15-24/J, 24V dc, 650mA, 15W, 1 Output, 110 → 330 V dc,

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS15-24/J, 24V dc, 650mA, 15W, 1 Output, 110 → 330 V dc,

Stock information temporarily unavailable.

You may be interested in
TDK-Lambda, ZWS15B-24, 700mA
P.O.A.Each (ex VAT)

Technical documents

Specifications

Output Voltage

24V dc

Output Current

650mA

Power Rating

15W

Number of Outputs

1

Input Voltage

110 → 330 V dc, 85 → 265 V ac

Length

125.2mm

Width

50mm

Depth

21mm

Efficiency

71%

Minimum Temperature

-10°C

Weight

140g

Maximum Temperature

+60°C

Country of Origin

Japan

Product details

ZWS Series, Single Output, 15 to 50 W

Wide input range
Construction: board installed.Output connector
EMC standards (conduction and electromagnetic emissions): EN55011, EN55022-B, FCC-B, VCCI-B compliant
Built-in overvoltage / overcurrent protection circuit
Information devices, communications devices, FA control devices and all types of electronic application devices

You may be interested in
TDK-Lambda, ZWS15B-24, 700mA
P.O.A.Each (ex VAT)