Technical Documents
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
6.3A
Power Rating
151W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
222mm
Width
40mm
Depth
75mm
Efficiency
82%
Maximum Temperature
+70°C
Weight
500g
Minimum Temperature
-10°C
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical Documents
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
6.3A
Power Rating
151W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
222mm
Width
40mm
Depth
75mm
Efficiency
82%
Maximum Temperature
+70°C
Weight
500g
Minimum Temperature
-10°C
Country of Origin
Malaysia