TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS240BP-48, 48V dc, 5A, 240W, 1 Output, 120 → 370 V dc, 85

RS Stock No.: 777-5124Brand: TDK-LambdaManufacturers Part No.: ZWS240BP-48
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

48V dc

Output Current

5A

Power Rating

240W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Package Type

Open Frame

Length

180mm

Width

84mm

Depth

42mm

Efficiency

91%

Weight

520g

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Country of Origin

Japan

You may be interested in
TDK-Lambda, GWS250-48, 5.3A
P.O.A.Each (ex VAT)
View all in Switching Power Supplies

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS240BP-48, 48V dc, 5A, 240W, 1 Output, 120 → 370 V dc, 85

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS240BP-48, 48V dc, 5A, 240W, 1 Output, 120 → 370 V dc, 85

Stock information temporarily unavailable.

You may be interested in
TDK-Lambda, GWS250-48, 5.3A
P.O.A.Each (ex VAT)

Technical documents

Specifications

Output Voltage

48V dc

Output Current

5A

Power Rating

240W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Package Type

Open Frame

Length

180mm

Width

84mm

Depth

42mm

Efficiency

91%

Weight

520g

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Country of Origin

Japan

You may be interested in
TDK-Lambda, GWS250-48, 5.3A
P.O.A.Each (ex VAT)