TDK, Signal Filter, 20 V, 200mA 180mm Reel Taping 4.5 x 4.3 x 3.2mm

RS Stock No.: 547-4838Brand: TDKManufacturers Part No.: ACM4532-102-3P-T
brand-logo
View all in Signal Filters

Technical documents

Specifications

Brand

TDK

Maximum Current Rating

200mA

Maximum Voltage Rating

20 V

Package/Case

180mm Reel Taping

Dimensions

4.5 x 4.3 x 3.2mm

Depth

4.3mm

Height

3.2mm

Length

4.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TDK, Signal Filter, 20 V, 200mA 180mm Reel Taping 4.5 x 4.3 x 3.2mm
Select packaging type

P.O.A.

TDK, Signal Filter, 20 V, 200mA 180mm Reel Taping 4.5 x 4.3 x 3.2mm
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

TDK

Maximum Current Rating

200mA

Maximum Voltage Rating

20 V

Package/Case

180mm Reel Taping

Dimensions

4.5 x 4.3 x 3.2mm

Depth

4.3mm

Height

3.2mm

Length

4.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C