TDK, B82559, B82559 Shielded Wire-wound SMD Inductor with a Ferrite Core, 20 μH Ferrite Core 15A Idc

RS Stock No.: 135-9622Brand: TDKManufacturers Part No.: B82559A9203A025
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

TDK

Inductance

20 μH

Maximum dc Current

15A

Package/Case

B82559

Length

23.5mm

Depth

25.3mm

Automotive Standard

AEC-Q200

Height

14.6mm

Dimensions

23.5 x 25.3 x 14.6mm

Shielded

Yes

Maximum DC Resistance

3.25mΩ

Series

B82559

Core Material

Ferrite

Maximum Self Resonant Frequency

2MHz

Inductor Construction

Ferrite Core

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

B82559A Series Magnetically Shielded Wire Wound Chokes

TDK helically wound Eru Chokes are magnetically shielded high temperature ferrite core. These chokes are self - leaded construction and underbody termination. Featuring low DC resistance and a high rated current, These wirewound surface mount chokes are easily customised. AEC -Q200 qualified. Rated inductance 1.0 - 30 μH.Saturation current 10.1 A to 43 A.

Applications

DC-DC Convertors
POL Convertors
VRM Modules
Solar Convertors

Approvals

AEC -Q200 qualified

Epcos Non Standard SMT Inductors (Chokes)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TDK, B82559, B82559 Shielded Wire-wound SMD Inductor with a Ferrite Core, 20 μH Ferrite Core 15A Idc

P.O.A.

TDK, B82559, B82559 Shielded Wire-wound SMD Inductor with a Ferrite Core, 20 μH Ferrite Core 15A Idc
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

TDK

Inductance

20 μH

Maximum dc Current

15A

Package/Case

B82559

Length

23.5mm

Depth

25.3mm

Automotive Standard

AEC-Q200

Height

14.6mm

Dimensions

23.5 x 25.3 x 14.6mm

Shielded

Yes

Maximum DC Resistance

3.25mΩ

Series

B82559

Core Material

Ferrite

Maximum Self Resonant Frequency

2MHz

Inductor Construction

Ferrite Core

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

B82559A Series Magnetically Shielded Wire Wound Chokes

TDK helically wound Eru Chokes are magnetically shielded high temperature ferrite core. These chokes are self - leaded construction and underbody termination. Featuring low DC resistance and a high rated current, These wirewound surface mount chokes are easily customised. AEC -Q200 qualified. Rated inductance 1.0 - 30 μH.Saturation current 10.1 A to 43 A.

Applications

DC-DC Convertors
POL Convertors
VRM Modules
Solar Convertors

Approvals

AEC -Q200 qualified

Epcos Non Standard SMT Inductors (Chokes)