TDK 1μF MLCC, 35V dc V, ±10% , SMD

RS Stock No.: 915-6357Brand: TDKManufacturers Part No.: C1005X5R1V105K050BC
brand-logo

Technical documents

Specifications

Brand

TDK

Capacitance

1µF

Voltage

35V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in

P.O.A.

TDK 1μF MLCC, 35V dc V, ±10% , SMD

P.O.A.

TDK 1μF MLCC, 35V dc V, ±10% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

TDK

Capacitance

1µF

Voltage

35V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in