Technical documents
Specifications
Brand
TDKCapacitance
100nF
Voltage
16V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
You may be interested in
Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMDBrand: Wurth Elektronik
P.O.A.Each (In a Pack of 100) (ex VAT)
P.O.A.
TDK 100nF MLCC, 16V dc V, ±10% , SMD
1
P.O.A.
TDK 100nF MLCC, 16V dc V, ±10% , SMD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMDBrand: Wurth Elektronik
P.O.A.Each (In a Pack of 100) (ex VAT)
Technical documents
Specifications
Brand
TDKCapacitance
100nF
Voltage
16V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
You may be interested in
Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMDBrand: Wurth Elektronik
P.O.A.Each (In a Pack of 100) (ex VAT)
