Technical documents
Specifications
Brand
TDKCapacitance
10pF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±0.5pF
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
PRICED TO CLEAR
Yes
P.O.A.
TDK 10pF MLCC, 50V dc V, ±0.5pF , SMD
1
P.O.A.
TDK 10pF MLCC, 50V dc V, ±0.5pF , SMD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TDKCapacitance
10pF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±0.5pF
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
PRICED TO CLEAR
Yes
