TDK 10nF MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 771-6351Brand: TDKManufacturers Part No.: C1608C0G1H103JT
brand-logo

Technical documents

Specifications

Brand

TDK

Capacitance

10nF

Voltage

50V dc

Package/Case

C1608

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in

P.O.A.

TDK 10nF MLCC, 50V dc V, ±5% , SMD
Select packaging type

P.O.A.

TDK 10nF MLCC, 50V dc V, ±5% , SMD

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

TDK

Capacitance

10nF

Voltage

50V dc

Package/Case

C1608

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in