TDK 12pF MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 788-2931Brand: TDKManufacturers Part No.: C1608C0G1H120J080AA
brand-logo

Technical documents

Specifications

Brand

TDK

Capacitance

12pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

PRICED TO CLEAR

Yes

You may be interested in

P.O.A.

TDK 12pF MLCC, 50V dc V, ±5% , SMD

P.O.A.

TDK 12pF MLCC, 50V dc V, ±5% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

TDK

Capacitance

12pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

PRICED TO CLEAR

Yes

You may be interested in