TDK 100nF MLCC, 25V dc V, ±10% , SMD

RS Stock No.: 788-2916Brand: TDKManufacturers Part No.: C1608X7R1E104K080AA
brand-logo

Technical documents

Specifications

Brand

TDK

Capacitance

100nF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

You may be interested in

P.O.A.

TDK 100nF MLCC, 25V dc V, ±10% , SMD

P.O.A.

TDK 100nF MLCC, 25V dc V, ±10% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

TDK

Capacitance

100nF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

You may be interested in