Technical documents
Specifications
Brand
TDKCapacitance
220nF
Voltage
250V dc
Package/Case
1812 (4532M)
Mounting Type
Surface Mount
Dielectric
JB
Tolerance
±10%
Dimensions
4.5 x 3.2 x 2.3mm
Length
4.5mm
Depth
3.2mm
Height
2.3mm
Series
C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Terminal Type
Surface Mount
Country of Origin
Japan
Product details
High Withstand-Voltage C Series (tolerance: 10%)
Proprietary structure designed for use with high voltages; small size, high withstand-voltage
Rated voltage Edc: 100, 250, 630 V
C3225 and higher models support reflow soldering only
Applications: snubber circuits for switching power supplies, ringer circuits for telephones and modems, and other general-purpose high-voltage circuits
Stock information temporarily unavailable.
P.O.A.
10
P.O.A.
Stock information temporarily unavailable.
10
| quantity | Unit price |
|---|---|
| 10 - 40 | P.O.A. |
| 50 - 90 | P.O.A. |
| 100 - 240 | P.O.A. |
| 250 - 490 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
TDKCapacitance
220nF
Voltage
250V dc
Package/Case
1812 (4532M)
Mounting Type
Surface Mount
Dielectric
JB
Tolerance
±10%
Dimensions
4.5 x 3.2 x 2.3mm
Length
4.5mm
Depth
3.2mm
Height
2.3mm
Series
C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Terminal Type
Surface Mount
Country of Origin
Japan
Product details
High Withstand-Voltage C Series (tolerance: 10%)
Proprietary structure designed for use with high voltages; small size, high withstand-voltage
Rated voltage Edc: 100, 250, 630 V
C3225 and higher models support reflow soldering only
Applications: snubber circuits for switching power supplies, ringer circuits for telephones and modems, and other general-purpose high-voltage circuits
