Technical documents
Specifications
Brand
TDKCapacitance
47nF
Voltage
16V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X8R
Tolerance
±10%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Automotive Standard
AEC-Q200
Depth
0.5mm
Height
0.5mm
Series
CGA
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Suppression Class
Class 2
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10000
P.O.A.
10000
Technical documents
Specifications
Brand
TDKCapacitance
47nF
Voltage
16V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X8R
Tolerance
±10%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Automotive Standard
AEC-Q200
Depth
0.5mm
Height
0.5mm
Series
CGA
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Suppression Class
Class 2
Country of Origin
Japan