TDK 22nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

RS Stock No.: 179-5257Brand: TDKManufacturers Part No.: CGA2B3X8R1E223K050BB
brand-logo

Technical documents

Specifications

Brand

TDK

Capacitance

22nF

Voltage

25V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X8R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Automotive Standard

AEC-Q200

Depth

0.5mm

Height

0.5mm

Series

CGA

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 2

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TDK 22nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

P.O.A.

TDK 22nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

TDK

Capacitance

22nF

Voltage

25V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X8R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Automotive Standard

AEC-Q200

Depth

0.5mm

Height

0.5mm

Series

CGA

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 2

Country of Origin

Japan