TDK 470nF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD

RS Stock No.: 141-7367Brand: TDKManufacturers Part No.: CLLC1AX7S0G474M050AC
brand-logo

Technical documents

Specifications

Brand

TDK

Capacitance

470nF

Voltage

4V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7S

Tolerance

±20%

Dimensions

1.6 x 0.8 x 0.5mm

Length

1.6mm

Depth

0.8mm

Height

0.5mm

Series

CLL

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 2

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TDK 470nF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD

P.O.A.

TDK 470nF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

TDK

Capacitance

470nF

Voltage

4V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7S

Tolerance

±20%

Dimensions

1.6 x 0.8 x 0.5mm

Length

1.6mm

Depth

0.8mm

Height

0.5mm

Series

CLL

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 2

Country of Origin

Japan