TDK, MHQ-P, 0402 (1005M) Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 800 pH ±0.1nH Multilayer 1.2A

RS Stock No.: 124-6961Brand: TDKManufacturers Part No.: MHQ1005P0N8BT000
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

TDK

Inductance

800 pH

Maximum dc Current

1.2A

Package/Case

0402 (1005M)

Length

1mm

Depth

0.6mm

Height

0.5mm

Dimensions

1 x 0.6 x 0.5mm

Shielded

Yes

Tolerance

±0.1nH

Maximum DC Resistance

30mΩ

Series

MHQ-P

Core Material

Ceramic

Maximum Self Resonant Frequency

18.3GHz

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

High Frequency Inductors - MHQ1005P Series

MHQ1005P series have a unique ceramic material and configuration which allows for the realisation of high Q characteristics that are equivalent to that of air core wound inductors.
Fine increments of inductance are achieved due to the multilayers

High Q characteristics
Fine increments of inductance
Applications include Smart phones, tablet terminals, high frequency modules (PAs, VCOs, FEMs , etc.), Bluetooth, W-LAN, UWB, tuners, and other high frequency circuits for the mobile communication industry

TDK Non Standard SMT Inductors (Chokes)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TDK, MHQ-P, 0402 (1005M) Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 800 pH ±0.1nH Multilayer 1.2A

P.O.A.

TDK, MHQ-P, 0402 (1005M) Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 800 pH ±0.1nH Multilayer 1.2A
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

TDK

Inductance

800 pH

Maximum dc Current

1.2A

Package/Case

0402 (1005M)

Length

1mm

Depth

0.6mm

Height

0.5mm

Dimensions

1 x 0.6 x 0.5mm

Shielded

Yes

Tolerance

±0.1nH

Maximum DC Resistance

30mΩ

Series

MHQ-P

Core Material

Ceramic

Maximum Self Resonant Frequency

18.3GHz

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

High Frequency Inductors - MHQ1005P Series

MHQ1005P series have a unique ceramic material and configuration which allows for the realisation of high Q characteristics that are equivalent to that of air core wound inductors.
Fine increments of inductance are achieved due to the multilayers

High Q characteristics
Fine increments of inductance
Applications include Smart phones, tablet terminals, high frequency modules (PAs, VCOs, FEMs , etc.), Bluetooth, W-LAN, UWB, tuners, and other high frequency circuits for the mobile communication industry

TDK Non Standard SMT Inductors (Chokes)