TDK, MLG1608B, 0603 (1608M) Multilayer Surface Mount Inductor 100 nH ±5% Multilayer 300mA Idc Q:14

RS Stock No.: 741-3841Brand: TDKManufacturers Part No.: MLG1608BR10JT000
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

TDK

Inductance

100 nH

Maximum dc Current

300mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±5%

Maximum DC Resistance

Series

MLG1608B

Maximum Self Resonant Frequency

1.2GHz

Minimum Quality Factor

14

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TDK, MLG1608B, 0603 (1608M) Multilayer Surface Mount Inductor 100 nH ±5% Multilayer 300mA Idc Q:14
Select packaging type

P.O.A.

TDK, MLG1608B, 0603 (1608M) Multilayer Surface Mount Inductor 100 nH ±5% Multilayer 300mA Idc Q:14
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Brand

TDK

Inductance

100 nH

Maximum dc Current

300mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±5%

Maximum DC Resistance

Series

MLG1608B

Maximum Self Resonant Frequency

1.2GHz

Minimum Quality Factor

14

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C