TDK, NLFC3225 Wire-wound SMD Inductor 47 μH ±10% Wire-Wound 85mA Idc Q:10

RS Stock No.: 741-3232Brand: TDKManufacturers Part No.: NLFC322522T-470K-PF
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

TDK

Inductance

47 μH

Maximum dc Current

85mA

Tolerance

±10%

Maximum DC Resistance

950mΩ

Series

NLFC3225

Maximum Self Resonant Frequency

14MHz

Minimum Quality Factor

10

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

P.O.A.

TDK, NLFC3225 Wire-wound SMD Inductor 47 μH ±10% Wire-Wound 85mA Idc Q:10

P.O.A.

TDK, NLFC3225 Wire-wound SMD Inductor 47 μH ±10% Wire-Wound 85mA Idc Q:10

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

TDK

Inductance

47 μH

Maximum dc Current

85mA

Tolerance

±10%

Maximum DC Resistance

950mΩ

Series

NLFC3225

Maximum Self Resonant Frequency

14MHz

Minimum Quality Factor

10

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C