TDK, SLF7032 Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 1.7A Idc

RS Stock No.: 741-3006Brand: TDKManufacturers Part No.: SLF7032T-4R7M1R7-2-PF
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

TDK

Inductance

4.7 μH

Maximum dc Current

1.7A

Length

7mm

Depth

7mm

Height

3.2mm

Tolerance

±20%

Maximum DC Resistance

30mΩ

Series

SLF7032

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

P.O.A.

TDK, SLF7032 Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 1.7A Idc
Select packaging type

P.O.A.

TDK, SLF7032 Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 1.7A Idc

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

TDK

Inductance

4.7 μH

Maximum dc Current

1.7A

Length

7mm

Depth

7mm

Height

3.2mm

Tolerance

±20%

Maximum DC Resistance

30mΩ

Series

SLF7032

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C