TDK NTC Thermistor, 100kΩ Resistance, NTC Type, 0603 (1608M), 0.6 x 0.3 x 0.3mm

RS Stock No.: 162-2937Brand: TDK
brand-logo
View all in Thermistor ICs

Technical documents

Specifications

Brand

TDK

Series

NTCG

Temperature Coefficient Type

NTC

Resistance @ 25 °C

100kΩ

Tolerance

±3%

Application

Temperature Compensation, Temperature Sensor

Package/Case

0603 (1608M)

Maximum Power Rating

100mW

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TDK NTC Thermistor, 100kΩ Resistance, NTC Type, 0603 (1608M), 0.6 x 0.3 x 0.3mm

P.O.A.

TDK NTC Thermistor, 100kΩ Resistance, NTC Type, 0603 (1608M), 0.6 x 0.3 x 0.3mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

TDK

Series

NTCG

Temperature Coefficient Type

NTC

Resistance @ 25 °C

100kΩ

Tolerance

±3%

Application

Temperature Compensation, Temperature Sensor

Package/Case

0603 (1608M)

Maximum Power Rating

100mW

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C