TDK NTC Thermistor, 100kΩ Resistance, NTC Type, 0603 (1608M), 0.6 x 0.3 x 0.3mm
Technical documents
Specifications
Brand
TDKSeries
NTCG
Temperature Coefficient Type
NTC
Resistance @ 25 °C
100kΩ
Tolerance
±5%
Application
Temperature Compensation, Temperature Sensor
Package/Case
0603 (1608M)
Maximum Power Rating
100mW
Length
0.6mm
Depth
0.3mm
Height
0.3mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Dimensions
0.6 x 0.3 x 0.3mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
15000
P.O.A.
15000
Technical documents
Specifications
Brand
TDKSeries
NTCG
Temperature Coefficient Type
NTC
Resistance @ 25 °C
100kΩ
Tolerance
±5%
Application
Temperature Compensation, Temperature Sensor
Package/Case
0603 (1608M)
Maximum Power Rating
100mW
Length
0.6mm
Depth
0.3mm
Height
0.3mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Dimensions
0.6 x 0.3 x 0.3mm