Technical documents
Specifications
Brand
TDKInductance
1 μH
Maximum dc Current
3.9A
Package/Case
SMD
Length
2mm
Depth
1.6mm
Height
1mm
Dimensions
2 x 1.6 x 1mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
56mΩ
Series
TFM-ALM
Core Material
Metal
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
TDK, TFM-ALM, SMD Shielded Multilayer Surface Mount Inductor with a Metal Core, 1 μH ±20% 3.9A Idc
3000
P.O.A.
TDK, TFM-ALM, SMD Shielded Multilayer Surface Mount Inductor with a Metal Core, 1 μH ±20% 3.9A Idc
Stock information temporarily unavailable.
3000
Technical documents
Specifications
Brand
TDKInductance
1 μH
Maximum dc Current
3.9A
Package/Case
SMD
Length
2mm
Depth
1.6mm
Height
1mm
Dimensions
2 x 1.6 x 1mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
56mΩ
Series
TFM-ALM
Core Material
Metal
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan