TDK, VLS-HBU, 2520 Shielded Wire-wound SMD Inductor with a Metallic Magnetic Core, 22 μH ±20% 580mA Idc

RS Stock No.: 134-6191Brand: TDKManufacturers Part No.: VLS252012HBU-220M
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

TDK

Inductance

22 μH

Maximum dc Current

580mA

Package/Case

2520

Length

2.5mm

Depth

2mm

Height

1.2mm

Dimensions

2.5 x 2 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.68Ω

Series

VLS-HBU

Core Material

Metallic Magnetic

Maximum Operating Temperature

+105°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Product details

VLS-HBU Series Wirewound Metal Magnetic Inductors for Power Circuits

TDK VLS-HBU series power inductors are magnetically shielded, wirewound inductors with a metallic magnetic core material. The core material of the VLS-HBU series has been improved, resulting in a higher rated current specification than previous VLS series. This series achieves high withstanding voltage (40 V) due to the insulating technology of its metallic core material.

Features

Magnetically shielded, wirewound, metallic magnetic core material
Larger current is achieved by utilising metallic magnetic material
High withstand voltage is achieved by insulating technology of metallic materials
Operating temperature: -40°C to +105°C

Applications

LCD LED Backlight, OLED Panel, LCD Panel, LCD Driver.

TDK Non Standard SMT Inductors (Chokes)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TDK, VLS-HBU, 2520 Shielded Wire-wound SMD Inductor with a Metallic Magnetic Core, 22 μH ±20% 580mA Idc

P.O.A.

TDK, VLS-HBU, 2520 Shielded Wire-wound SMD Inductor with a Metallic Magnetic Core, 22 μH ±20% 580mA Idc
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

TDK

Inductance

22 μH

Maximum dc Current

580mA

Package/Case

2520

Length

2.5mm

Depth

2mm

Height

1.2mm

Dimensions

2.5 x 2 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.68Ω

Series

VLS-HBU

Core Material

Metallic Magnetic

Maximum Operating Temperature

+105°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Product details

VLS-HBU Series Wirewound Metal Magnetic Inductors for Power Circuits

TDK VLS-HBU series power inductors are magnetically shielded, wirewound inductors with a metallic magnetic core material. The core material of the VLS-HBU series has been improved, resulting in a higher rated current specification than previous VLS series. This series achieves high withstanding voltage (40 V) due to the insulating technology of its metallic core material.

Features

Magnetically shielded, wirewound, metallic magnetic core material
Larger current is achieved by utilising metallic magnetic material
High withstand voltage is achieved by insulating technology of metallic materials
Operating temperature: -40°C to +105°C

Applications

LCD LED Backlight, OLED Panel, LCD Panel, LCD Driver.

TDK Non Standard SMT Inductors (Chokes)