TE Connectivity Slide On Cable Marker, Black on Green, Pre-printed "5"

RS Stock No.: 443-6087Brand: TE ConnectivityManufacturers Part No.: 06151505
brand-logo
View all in Cable Markers

Technical documents

Specifications

Affixing Method

Slide On

Legend

5

Minimum Cable Diameter

2.4892mm

Maximum Cable Diameter

3.9878mm

Colour

Black on Green

Quantity

1000

Material

PVC

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+70°C

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Propane, Silicone

Operating Temperature Range

-45 → +70 °C

Country of Origin

United Kingdom

View all in Cable Markers

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Slide On Cable Marker, Black on Green, Pre-printed "5"

P.O.A.

TE Connectivity Slide On Cable Marker, Black on Green, Pre-printed "5"

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Affixing Method

Slide On

Legend

5

Minimum Cable Diameter

2.4892mm

Maximum Cable Diameter

3.9878mm

Colour

Black on Green

Quantity

1000

Material

PVC

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+70°C

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Propane, Silicone

Operating Temperature Range

-45 → +70 °C

Country of Origin

United Kingdom