Technical documents
Specifications
Brand
TE ConnectivityAffixing Method
Slide On
Legend
0
Minimum Cable Diameter
2.8956mm
Maximum Cable Diameter
4.699mm
Colour
Black on White
Quantity
1000
Material
PVC
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+70°C
Resistant To
Gasoline/Fuels, Hydraulic Fluid, Propane, Silicone
Operating Temperature Range
-45 → +70 °C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityAffixing Method
Slide On
Legend
0
Minimum Cable Diameter
2.8956mm
Maximum Cable Diameter
4.699mm
Colour
Black on White
Quantity
1000
Material
PVC
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+70°C
Resistant To
Gasoline/Fuels, Hydraulic Fluid, Propane, Silicone
Operating Temperature Range
-45 → +70 °C
Country of Origin
United Kingdom
