TE Connectivity Slide On Cable Marker, Black on White, Pre-printed "1"

RS Stock No.: 443-7333Brand: TE ConnectivityManufacturers Part No.: 06183901
brand-logo
View all in Cable Markers

Technical documents

Specifications

Affixing Method

Slide On

Legend

1

Minimum Cable Diameter

3.81mm

Maximum Cable Diameter

6.2992mm

Colour

Black on White

Quantity

1000

Material

PVC

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+70°C

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Propane, Silicone

Operating Temperature Range

-45 → +70 °C

Country of Origin

United Kingdom

You may be interested in
View all in Cable Markers

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Slide On Cable Marker, Black on White, Pre-printed "1"

P.O.A.

TE Connectivity Slide On Cable Marker, Black on White, Pre-printed "1"

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Affixing Method

Slide On

Legend

1

Minimum Cable Diameter

3.81mm

Maximum Cable Diameter

6.2992mm

Colour

Black on White

Quantity

1000

Material

PVC

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+70°C

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Propane, Silicone

Operating Temperature Range

-45 → +70 °C

Country of Origin

United Kingdom

You may be interested in