Technical documents
Specifications
Brand
TE ConnectivitySeries
HA
Type
Panel Base
Manufacturer Size Code
2
Body Orientation
Top Entry
Country of Origin
Czech Republic
Product details
HA Through Panel Housings
Through panel bases for 3 and 4 way inserts are available in metal and in top or side entry. Bases for 10, 16 and 32 way inserts are made from aluminium alloy casting and in top entry only. Supplied with panel sealing gaskets.
Approvals
UL Listed, CSA Certified, SEV
HA
Available in 3, 4, 10, 16 and 17-32 way.3 and 4 way inserts are rated to 250Vac or 300Vdc and are suitable for Group C applications.10, 16 and 32 way inserts are rated to 380Vac or 450Vdc and are suitable for Group B applications.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivitySeries
HA
Type
Panel Base
Manufacturer Size Code
2
Body Orientation
Top Entry
Country of Origin
Czech Republic
Product details
HA Through Panel Housings
Through panel bases for 3 and 4 way inserts are available in metal and in top or side entry. Bases for 10, 16 and 32 way inserts are made from aluminium alloy casting and in top entry only. Supplied with panel sealing gaskets.
Approvals
UL Listed, CSA Certified, SEV
HA
Available in 3, 4, 10, 16 and 17-32 way.3 and 4 way inserts are rated to 250Vac or 300Vdc and are suitable for Group C applications.10, 16 and 32 way inserts are rated to 380Vac or 450Vdc and are suitable for Group B applications.