Technical documents
Specifications
Brand
TE ConnectivityAdapter Type A
BNC
Gender A
Socket
Gender B
Male
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
4GHz
Contact Plating
Gold
Length
41.4mm
Body Plating
Nickel
Contact Material
Brass
You may be interested in
Telegartner, jack Cable Mount Twinax Connector, 50Ω, Crimp Termination, Straight BodyBrand: Telegartner
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Straight 50Ω RF Adapter BNC Socket Plug 4GHz
1
P.O.A.
TE Connectivity Straight 50Ω RF Adapter BNC Socket Plug 4GHz
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
You may be interested in
Telegartner, jack Cable Mount Twinax Connector, 50Ω, Crimp Termination, Straight BodyBrand: Telegartner
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
TE ConnectivityAdapter Type A
BNC
Gender A
Socket
Gender B
Male
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
4GHz
Contact Plating
Gold
Length
41.4mm
Body Plating
Nickel
Contact Material
Brass
You may be interested in
Telegartner, jack Cable Mount Twinax Connector, 50Ω, Crimp Termination, Straight BodyBrand: Telegartner
P.O.A.Each (ex VAT)