Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Operating Frequency
0 → 4GHz
Body Plating
Gold
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+165 °C
Contact Material
Brass
Contact Plating
Gold
Product details
TE Connectivity - SMB Gold Plated
SMB 50Ω Connectors in clamp and crimp termination options.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Operating Frequency
0 → 4GHz
Body Plating
Gold
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+165 °C
Contact Material
Brass
Contact Plating
Gold
Product details
TE Connectivity - SMB Gold Plated
SMB 50Ω Connectors in clamp and crimp termination options.
