TE Connectivity 2 Way Through Hole DIP Switch SPDT, DIP-FIX Actuator

RS Stock No.: 174-4852Brand: TE ConnectivityManufacturers Part No.: 1-1393546-7
brand-logo
View all in DIP & SIP Switches

Technical documents

Specifications

Number of Positions

2

Mounting Type

Through Hole

Contact Configuration

SPDT

Package Style

DIP

Actuator Type

DIP-FIX

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Country of Origin

Costa Rica

You may be interested in
APEM Raised Rotary Coded DIP Switch Through Hole
P.O.A.Each (In a Bag of 5) (ex VAT)
View all in DIP & SIP Switches

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 2 Way Through Hole DIP Switch SPDT, DIP-FIX Actuator

P.O.A.

TE Connectivity 2 Way Through Hole DIP Switch SPDT, DIP-FIX Actuator

Stock information temporarily unavailable.

You may be interested in
APEM Raised Rotary Coded DIP Switch Through Hole
P.O.A.Each (In a Bag of 5) (ex VAT)

Technical documents

Specifications

Number of Positions

2

Mounting Type

Through Hole

Contact Configuration

SPDT

Package Style

DIP

Actuator Type

DIP-FIX

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Country of Origin

Costa Rica

You may be interested in
APEM Raised Rotary Coded DIP Switch Through Hole
P.O.A.Each (In a Bag of 5) (ex VAT)