TE Connectivity 2 Way PCB DIP Switch SPST

RS Stock No.: 433-2941Brand: TE ConnectivityManufacturers Part No.: 1-1437590-0
brand-logo
View all in DIP & SIP Switches

Technical documents

Specifications

Number of Positions

2

Mounting Type

PCB

Contact Configuration

SPST

Contact Material

Gold Plated Copper Alloy

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

400 mA @ 20 V

Mechanical Life

1000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Product details

Half Pitch Rocker Switches

Gold wiping contact system
Contact resistance: 100mΩ
Insulation resistance:100 MΩ @ 250Vdc
Low profile with tape seal
Mechanical life: 1000 Cycles

Dual-In-Line Switches

You may be interested in
View all in DIP & SIP Switches

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 2 Way PCB DIP Switch SPST

P.O.A.

TE Connectivity 2 Way PCB DIP Switch SPST

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Number of Positions

2

Mounting Type

PCB

Contact Configuration

SPST

Contact Material

Gold Plated Copper Alloy

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

400 mA @ 20 V

Mechanical Life

1000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Product details

Half Pitch Rocker Switches

Gold wiping contact system
Contact resistance: 100mΩ
Insulation resistance:100 MΩ @ 250Vdc
Low profile with tape seal
Mechanical life: 1000 Cycles

Dual-In-Line Switches

You may be interested in