TE Connectivity, Plug Cable Mount, 50Ω, Solder Termination, Right Angle Body

RS Stock No.: 468-3132Brand: TE ConnectivityManufacturers Part No.: 1-1478905-0
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Operating Frequency

0 → 12.4GHz

Body Plating

Gold over Nickel

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+165 °C

Contact Material

Brass

Contact Plating

Gold over Nickel over Copper

Product details

90° Cable plug (solder)

Gold Plated

Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.

You may be interested in
View all in Coaxial Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Plug Cable Mount, 50Ω, Solder Termination, Right Angle Body

P.O.A.

TE Connectivity, Plug Cable Mount, 50Ω, Solder Termination, Right Angle Body

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Operating Frequency

0 → 12.4GHz

Body Plating

Gold over Nickel

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+165 °C

Contact Material

Brass

Contact Plating

Gold over Nickel over Copper

Product details

90° Cable plug (solder)

Gold Plated

Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.

You may be interested in