Technical documents
Specifications
Brand
TE ConnectivityGender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp, Solder
Body Orientation
Right Angle
Operating Frequency
0 → 12.4GHz
Body Plating
Gold
Contact Material
Brass
Contact Plating
Gold
P.O.A.
TE Connectivity, Plug Cable Mount, 50Ω, Crimp, Solder Termination, Right Angle Body
1
P.O.A.
TE Connectivity, Plug Cable Mount, 50Ω, Crimp, Solder Termination, Right Angle Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityGender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp, Solder
Body Orientation
Right Angle
Operating Frequency
0 → 12.4GHz
Body Plating
Gold
Contact Material
Brass
Contact Plating
Gold
