TE Connectivity, jack Panel Mount, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 468-3255Brand: TE ConnectivityManufacturers Part No.: 1-1478959-0
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174 A/U, RG188 A/U, RG316/U

Operating Frequency

0 → 18GHz

Body Plating

Gold

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

View all in Coaxial Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, jack Panel Mount, 50Ω, Crimp Termination, Straight Body

P.O.A.

TE Connectivity, jack Panel Mount, 50Ω, Crimp Termination, Straight Body

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174 A/U, RG188 A/U, RG316/U

Operating Frequency

0 → 18GHz

Body Plating

Gold

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper