Technical documents
Specifications
Brand
TE ConnectivityGender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Body Plating
Gold over Nickel
Maximum Operating Temperature
+165 °C
Contact Material
Brass
Contact Plating
Gold over Nickel over Copper
Product details
TE Connectivity 50 Ohm MMCX Connector - Professional Grade Crimp Plug
50 ohm professional grade MMCX crimp plug connector with PTFE dielectric, hex crimp coaxial cable termination and gold plated brass body. This 50 ohm professional grade MMCX crimp plug connector is for use with RG-174 coaxial cable.
TE Connectivity MMCX
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityGender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Body Plating
Gold over Nickel
Maximum Operating Temperature
+165 °C
Contact Material
Brass
Contact Plating
Gold over Nickel over Copper
Product details
TE Connectivity 50 Ohm MMCX Connector - Professional Grade Crimp Plug
50 ohm professional grade MMCX crimp plug connector with PTFE dielectric, hex crimp coaxial cable termination and gold plated brass body. This 50 ohm professional grade MMCX crimp plug connector is for use with RG-174 coaxial cable.
