Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
DPST
Switch Operation
Latching
Panel Cut Out Width
19.4mm
Panel Cut Out Height
22.2mm
Contact Current Rating
10 A @ 125 V ac
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Panel Cut Out Size
22.2 x 19.4mm
Case Material
Nylon 66
Contact Material
Silver Tin Oxide
Contact Resistance
50mΩ
Mechanical Life
100000Operations
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
DPST
Switch Operation
Latching
Panel Cut Out Width
19.4mm
Panel Cut Out Height
22.2mm
Contact Current Rating
10 A @ 125 V ac
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Panel Cut Out Size
22.2 x 19.4mm
Case Material
Nylon 66
Contact Material
Silver Tin Oxide
Contact Resistance
50mΩ
Mechanical Life
100000Operations
Country of Origin
China
