TE Connectivity Amplimite HD-20 25 Way Through Hole PCB D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Threaded

RS Stock No.: 136-1799Brand: TE ConnectivityManufacturers Part No.: 1-1634220-2
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.77mm

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Current Rating

3A

Housing Material

Thermoplastic

Voltage Rating

250 V dc

Length

53.1mm

Width

12.7mm

Depth

12.55mm

Dimensions

53.1 x 12.7 x 12.55mm

Series

AMPLIMITE HD-20

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

TDE Series Connectors For PCB 3A

A PCB mount Dsub range offering an economical solution while retaining a high level of performance and standard features
Straight connectors for PCB mounting
Boardlocks included as standard
UL approved
Gold (Au) plated contacts 0.38μm
9, 15, 25 & 37 way plugs and sockets available
Choice of threaded inserts or female screwlocks
Fixing thread 4-40UNC
Current rating 3A

Value-Added D Type Connectors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Amplimite HD-20 25 Way Through Hole PCB D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Threaded

P.O.A.

TE Connectivity Amplimite HD-20 25 Way Through Hole PCB D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Threaded
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.77mm

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Current Rating

3A

Housing Material

Thermoplastic

Voltage Rating

250 V dc

Length

53.1mm

Width

12.7mm

Depth

12.55mm

Dimensions

53.1 x 12.7 x 12.55mm

Series

AMPLIMITE HD-20

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

TDE Series Connectors For PCB 3A

A PCB mount Dsub range offering an economical solution while retaining a high level of performance and standard features
Straight connectors for PCB mounting
Boardlocks included as standard
UL approved
Gold (Au) plated contacts 0.38μm
9, 15, 25 & 37 way plugs and sockets available
Choice of threaded inserts or female screwlocks
Fixing thread 4-40UNC
Current rating 3A

Value-Added D Type Connectors