Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
37
Gender
Female
Body Orientation
Straight
Mounting Type
PCB Mount
Pitch
2.77mm
Termination Method
Through Hole
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Current Rating
3A
Housing Material
Thermoplastic
Length
69.4mm
Width
12.5mm
Depth
12.55mm
Series
AMPLIMITE HD-20
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Dimensions
69.4 x 12.5 x 12.55mm
P.O.A.
Standard
5
P.O.A.
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 120 | P.O.A. |
| 125 - 495 | P.O.A. |
| 500 - 2495 | P.O.A. |
| 2500 - 4995 | P.O.A. |
| 5000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
37
Gender
Female
Body Orientation
Straight
Mounting Type
PCB Mount
Pitch
2.77mm
Termination Method
Through Hole
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Current Rating
3A
Housing Material
Thermoplastic
Length
69.4mm
Width
12.5mm
Depth
12.55mm
Series
AMPLIMITE HD-20
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Dimensions
69.4 x 12.5 x 12.55mm
