Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
25
Gender
Female
Body Orientation
Right Angle
Mounting Type
PCB Mount
Pitch
2.77mm
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Termination Method
Through Hole
Current Rating
5A
Housing Material
Thermoplastic
Voltage Rating
250 V dc
Length
53.1mm
Width
13.57mm
Depth
20.88mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Dimensions
53.1 x 13.57 x 20.88mm
Series
AMPLIMITE HD-20
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 2495 | P.O.A. |
2500 - 4995 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
25
Gender
Female
Body Orientation
Right Angle
Mounting Type
PCB Mount
Pitch
2.77mm
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Termination Method
Through Hole
Current Rating
5A
Housing Material
Thermoplastic
Voltage Rating
250 V dc
Length
53.1mm
Width
13.57mm
Depth
20.88mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Dimensions
53.1 x 13.57 x 20.88mm
Series
AMPLIMITE HD-20
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
China