Technical documents
Specifications
Brand
TE ConnectivitySeries
1-1634689
Pitch
2.54mm
Number Of Contacts
14
Number Of Rows
2
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Phosphor Bronze
Country of Origin
China
You may be interested in
Stock information temporarily unavailable.
P.O.A.
TE Connectivity 1-1634689 Series Right Angle Through Hole PCB Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s)
1
P.O.A.
TE Connectivity 1-1634689 Series Right Angle Through Hole PCB Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s)
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
TE ConnectivitySeries
1-1634689
Pitch
2.54mm
Number Of Contacts
14
Number Of Rows
2
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Phosphor Bronze
Country of Origin
China
You may be interested in
