TE Connectivity, Dynamic Female Connector Housing, 2mm Pitch, 32 Way, 2 Row

RS Stock No.: 170-2809Brand: TE ConnectivityManufacturers Part No.: 1-1903128-6
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Number Of Contacts

32

Number Of Rows

2

Pitch

2mm

Gender

Female

Mounting Type

PCB Mount

Series

Dynamic

For Use With

Wire-to-Panel, Wire-to-Wire

Body Orientation

Straight

Length

40.78mm

Width

13.9mm

Housing Material

PET

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Dynamic Female Connector Housing, 2mm Pitch, 32 Way, 2 Row

P.O.A.

TE Connectivity, Dynamic Female Connector Housing, 2mm Pitch, 32 Way, 2 Row
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

32

Number Of Rows

2

Pitch

2mm

Gender

Female

Mounting Type

PCB Mount

Series

Dynamic

For Use With

Wire-to-Panel, Wire-to-Wire

Body Orientation

Straight

Length

40.78mm

Width

13.9mm

Housing Material

PET

Country of Origin

China